ADC0838CIWM/NOPB

Texas Instruments
926-ADC0838CIWM/NOPB
ADC0838CIWM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWMXNOPB A 926-ADC0838CIWMXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,224.39 ₹1,224.39
₹963.48 ₹9,634.80
₹903.85 ₹22,596.25
₹829.30 ₹89,564.40
₹817.19 ₹4,11,863.76
₹807.87 ₹8,14,332.96
2,160 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,043.62
Min:
1

Similar Product

Texas Instruments ADC0838CIWMX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWM/NOPB A 926-ADC0838CIWM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC0838
SMD/SMT
SOIC-20
8 bit
8 Channel
3-Wire
31 kS/s
Differential/Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 36
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.