ADC08DJ5200RFAAVT

Texas Instruments
595-DC08DJ5200RFAAVT
ADC08DJ5200RFAAVT

Mfr.:

Description:
Analog to Digital Converters - ADC RF-sampling 8-bit AD C with dual-channel ADC08DJ5200RFAAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,85,840.99 ₹4,64,60,247.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC08DJ5200RF
SMD/SMT
FCBGA-144
8 bit
2 Channel
Serial
5.2 GS/s, 10.4 GS/s
Differential
Folding Interpolating
1.05 V to 1.15 V
1.05 V to 1.15 V
49 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.08 LSB
ENOB - Effective Number of Bits: 7.8 bit
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 0.1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 4.65 W
Power Consumption: 3.8 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 69 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 48.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: RFSampling Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC08DJ5200RF 8-Bit Analog-to-Digital Converter

Texas Instruments ADC08DJ5200RF 8-Bit Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample ADC that directly samples input frequencies from DC to above 10GHz. The ADC08DJ5200RF can be configured as a dual-channel, 5.2GSPS ADC or single-channel, 10.4GSPS ADC. The support of a useable input frequency range of up to 10GHz enables direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.