ADC09QJ1300AAV

Texas Instruments
595-ADC09QJ1300AAV
ADC09QJ1300AAV

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-channel 9-bit 1 .3-GSPS analog-to- ADC09QJ1300AAVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,781.46 ₹13,07,285.28
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09QJ1300
SMD/SMT
FCBGA-144
9 bit
4 Channel
Serial
1.3 GS/s
Differential
1.8 V to 2 V
54 dBFS
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.16 LSB
ENOB - Effective Number of Bits: 8.6 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.33 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 450 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.9 V
SFDR - Spurious Free Dynamic Range: 77 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 53.6 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.