ADC09SJ1300AAVT

Texas Instruments
595-ADC09SJ1300AAVT
ADC09SJ1300AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 9-bi t 1.3-GSPS analog-t ADC09SJ1300AAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹4,536.00 ₹11,34,000.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09SJ1300
SMD/SMT
FCBGA-144
9 bit
1 Channel
Serial
1.3 GS/s
Differential
SAR
1.8 V to 2 V
1.05 V to 1.15 V
53.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.16 LSB
ENOB - Effective Number of Bits: 8.5 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.33 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 940 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 64 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 53.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.