ADC10040CIMTX/NOPB

Texas Instruments
926-ADC10040CIMTXNPB
ADC10040CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 40-MSPS Anal og-to-Digital Conver A 926-ADC10040CIMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹702.58 ₹17,56,450.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,425.65
Min:
1

Similar Product

Texas Instruments ADC10040CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 10B 40MSPS 3V 55.5mW ADC A 926-ADC10040C A 926-ADC10040CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC10040
SMD/SMT
TSSOP-28
10 bit
1 Channel
Parallel
40 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.5 V to 3.6 V
59.6 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.3 LSB
ENOB - Effective Number of Bits: 9.6 Bit
Features: Low Power
Gain Error: - 1.5 % FSR to + 1.9 % FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 55.5 mW
Power Consumption: 55.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 59.4 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.