ADC101S051CIMFX/NOPB

Texas Instruments
926-A101S051CIMFXNPB
ADC101S051CIMFX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 500kSPS 1-C h SAR ADC with SPI 6 A 926-AD101S051CIMFNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹134.18 ₹4,02,540.00
₹131.38 ₹7,88,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹302.84
Min:
1

Similar Product

Texas Instruments ADC101S051CIMF/NOPB
Texas Instruments
Analog to Digital Converters - ADC SGL CH 200-500kSPS 1 0B ADC A 926-A101S0 A 926-A101S051CIMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC101S051
SMD/SMT
SOT-23-6
10 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.6 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.6 LSB
Features: Small Size
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.7 LSB
Number of Converters: 1 Converter
Power Consumption: 2.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.5 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.