ADC101S051CISD/NOPB

926-AD101S051CISDNPB
ADC101S051CISD/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Single Channel, 200 to 500 ksps, 10-Bit A/D Converter 6-WSON -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC101S051
SMD/SMT
WSON-6
10 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.6 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: +/- 0.7 LSB
Number of Converters: 1 Converter
Power Consumption: 2.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99