ADC10464CIWM/NOPB

926-ADC10464CIWMNOPB
ADC10464CIWM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10B 600ns ADC w/ Input Mux

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments ADC104S101CIMM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 4 CH 500kSPS-1MSPS 1 0B ADC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC10464
SMD/SMT
SOIC-28
10 bit
4 Channel
Parallel
800 kS/s
Differential
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
61 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 235 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 26
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.