ADC121S101CISD/NOPB

Texas Instruments
926-AD121S101CISDNPB
ADC121S101CISD/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 0.5-1MSPS 12B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹487.83 ₹487.83
₹372.84 ₹3,728.40
₹344.09 ₹8,602.25
₹311.74 ₹31,174.00
₹297.37 ₹74,342.50
₹287.49 ₹1,43,745.00
Full Reel (Order in multiples of 1000)
₹280.30 ₹2,80,300.00
₹272.22 ₹5,44,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S101
SMD/SMT
WSON-6
12 bit
1 Channel
3-Wire, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Small Size
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: - 1.3 LSB, + 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADC121S101 Single-Channel, 12-bit ADC

Texas Instruments ADC121S101 Single-Channel, 12-Bit Analog-to-Digital Converter (ADC) is fully specified over a sample rate range of 500ksps to 1Msps. National Products from TI ADC121S101 ADC features a high-speed serial interface and operates with a single supply that can range from 2.7V to 5.25V. Normal power consumption using a +3V or +5V supply is 2.0mW and 10mW, respectively. The power-down feature reduces the power consumption to as low as 2.6µW using a +5V supply. Texas Instruments ADC121S101 ADC is ideal for use in portable systems, remote data acquisition, and instrumentation and control systems.