ADC121S101QIMF/NOPB

Texas Instruments
595-DC121S101QIMFNPB
ADC121S101QIMF/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Auto Sgl CH 0.5 to 1 Msps 12B A/D Cnvtr A 595-C121S101QIMFXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,352

Stock:
2,352 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹652.24 ₹652.24
₹504.00 ₹5,040.00
₹466.27 ₹11,656.75
₹425.84 ₹42,584.00
₹406.08 ₹1,01,520.00
₹393.50 ₹1,96,750.00
Full Reel (Order in multiples of 1000)
₹392.60 ₹3,92,600.00
₹384.52 ₹7,69,040.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S101
SMD/SMT
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.25 V
Features: Small Size
INL - Integral Nonlinearity: 0.0244 % FSR
Interface Type: 3-Wire, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package/Case: SOT-23-6
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Supply
Resolution: 12 bit
Sampling Rate: 1 MS/s
SINAD - Signal to Noise and Distortion Ratio: 72 dB
SNR - Signal to Noise Ratio: 72.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADC121S101 Single-Channel, 12-bit ADC

Texas Instruments ADC121S101 Single-Channel, 12-Bit Analog-to-Digital Converter (ADC) is fully specified over a sample rate range of 500ksps to 1Msps. National Products from TI ADC121S101 ADC features a high-speed serial interface and operates with a single supply that can range from 2.7V to 5.25V. Normal power consumption using a +3V or +5V supply is 2.0mW and 10mW, respectively. The power-down feature reduces the power consumption to as low as 2.6µW using a +5V supply. Texas Instruments ADC121S101 ADC is ideal for use in portable systems, remote data acquisition, and instrumentation and control systems.