ADC122S051QIMM/NOPB

Texas Instruments
595-DC122S051QIM/NPB
ADC122S051QIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 2Ch 200ksps-500ksps 12B A/D Cnvtr A 595- A 595-C122S051QIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹347.56 ₹3,47,560.00
₹346.63 ₹6,93,260.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC122S051Q
SMD/SMT
VSSOP-8
12 bit
2 Channel
SPI
500 kS/s
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.5 dB
- 40 C
+ 85 C
AEC-Q100
Reel
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.0269 % FSR
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.