ADC128D818CIMT/NOPB

Texas Instruments
926-AD128D818CIMTNPB
ADC128D818CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 8-CH ADC System Monitor A 926-A128D8 A 926-A128D818CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,802

Stock:
7,802 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹638.28 ₹638.28
₹496.65 ₹4,966.50
₹455.65 ₹11,391.25
₹432.36 ₹39,777.12
₹417.45 ₹1,15,216.20
₹409.99 ₹2,26,314.48
₹400.67 ₹4,05,478.04
₹383.90 ₹9,88,926.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹596.35
Min:
1

Similar Product

Texas Instruments ADC128D818CIMTX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 82SPS 8-Ch De lta-Sigma ADC with A 926-AD128D818CIMTNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC128D818
SMD/SMT
TSSOP-16
12 bit
8 Channel
I2C
10 S/s
Pseudo-Differential/Single-Ended
Sigma-Delta
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator, Temp Sensor
INL - Integral Nonlinearity: - 2 LSB, 4 LSB
Number of Converters: 1 Converter
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.