ADC12DJ2700AAV

Texas Instruments
595-ADC12DJ2700AAV
ADC12DJ2700AAV

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit dual 2.7-GSP S or single 5.4-GSPS A 595-ADC12DJ2700AAVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,92,071.93 ₹3,22,68,084.24

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ2700
SMD/SMT
FCBGA-144
12 bit
1 Channel/2 Channel
SPI
2.7 GS/s, 5.4 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V, 1.9 V
57.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADC12DJ2700EVM
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 9 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 2.7 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 71 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 56 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: S/H ADC
Unit Weight: 328.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
3A001.a.5.a.3

ADC12DJ2700 12-Bit RF-Sampling ADCs

Texas Instruments ADC12DJ2700 12-Bit, Dual 2.7GSPS or Single 5.4GSPS, RF-Sampling Analog-to-Digital Converters (ADCs) can directly sample input frequencies from DC to above 10GHz. The Texas Instruments ADC12DJ2700 can sample up to 2700MSPS in dual-channel mode and up to 5400MSPS in single-channel mode. The requirements of both high channel count or wide instantaneous signal bandwidth applications are easily met through the development of flexible software in programmable tradeoffs in channel count and Nyquist bandwidth. Direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems is allowed via full-power input bandwidth (–3dB) of 8.0GHz, with usable frequencies exceeding the –3dB point in both dual- and single-channel modes.