ADC12DL2500EVM

Texas Instruments
595-ADC12DL2500EVM
ADC12DL2500EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DL2500EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,01,277.19 ₹2,01,277.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
RF Sampling Analog-to-Digital Converter
ADC12DL2500
5 V
Brand: Texas Instruments
For Use With: 12 bit Analog-to-Digital Converter
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12DL2500
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DLxx00EVM Evaluation Module (EVM)

Texas Instruments ADC12DLxx00EVM Evaluation Module (EVM) is used to evaluate the ADC12DL3200. The ADC12DLxx00 is a 12-bit, dual 3.2GSPS or single 6.4GSPS, RF-sampling analog-to-digital converter (ADC) with an LVDS interface. The evaluation module has single-ended AC-coupled analog inputs, onboard ADC clock generation, and power-conditioning circuitry. The Texas Instruments ADC12DLxx00EVM is designed to connect directly to the TSW14DL3200EVM. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool.