ADC14C080CISQE/NOPB

Texas Instruments
926-AD14C080CISQENPB
ADC14C080CISQE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 80-MSPS 1.0 - GHz Input Bandwidth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹3,881.88 ₹9,70,470.00
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC14C080
SMD/SMT
WQFN-32
14 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
74.2 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC14C080EB/NOPB
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
INL - Integral Nonlinearity: 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 300 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 70.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.