ADC14L040CIVY/NOPB

Texas Instruments
926-ADC14L040CIVYNPB
ADC14L040CIVY/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 14B 40MSPS 235mW ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,298.57 ₹3,298.57
₹2,677.99 ₹26,779.90
₹2,523.31 ₹63,082.75
₹2,428.27 ₹2,42,827.00
₹2,269.86 ₹5,67,465.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC14L040
SMD/SMT
LQFP-32
14 bit
1 Channel
Parallel
40 MS/s
Differential
Pipeline
3.3 V
2.4 V to 3.6 V
74 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.9 Bit
Features: Low Power
Gain Error: 3.3 % FSR
INL - Integral Nonlinearity: 3.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 235 mW
Power Consumption: 235 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 90 dB
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.