ADC16DV160CILQE/NOPB

Texas Instruments
926-A16DV160CILQENPB
ADC16DV160CILQE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 16-Bit 160-MSPS Analog-to A A 926-AD16DV160CILQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 253 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21,050.41 ₹21,050.41
₹18,021.01 ₹1,80,210.10
₹17,274.44 ₹4,31,861.00
₹17,269.04 ₹17,26,904.00
Full Reel (Order in multiples of 250)
₹15,784.89 ₹39,46,222.50
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC16DV160
SMD/SMT
VQFN-68
16 bit
2 Channel
3-Wire, SPI
160 MS/s
Differential
Pipeline
2.7 V to 3.6 V
1.7 V to 1.9 V
78.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.7 LSB
ENOB - Effective Number of Bits: 12.3 Bit
Features: High Performance
Gain Error: - 4.2 % FSR to + 3.7 % FSR
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.3 W
Power Consumption: 1.34 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 75.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Type: S/H ADC
Unit Weight: 292.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5