ADC16DX370RMET

Texas Instruments
595-ADC16DX370RMET
ADC16DX370RMET

Mfr.:

Description:
Analog to Digital Converters - ADC Analog to Digital Co nverter A 595-ADC16 A 595-ADC16DX370RME25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹52,176.14 ₹1,30,44,035.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC16DX370
SMD/SMT
WQFN-56
16 bit
2 Channel
JESD204B
370 MS/s
Differential
Pipeline
2.85 V to 3.45 V
1.15 V to 1.25 V
69.6 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC16DX370EVM
DNL - Differential Nonlinearity: 0.9 LSB
ENOB - Effective Number of Bits: 11.25 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 1.607 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 69.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: ADC
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC16DX370 Dual 16-Bit Analog-to-Digital Converter

Texas Instruments ADC16DX370 Dual 16-Bit Analog-to-Digital Converter is a monolithic dual-channel high performance analog-to-digital converter capable of converting analog input signals into 16-bit digital words with a sampling rate of 370MSPS. This converter uses a differential pipelined architecture with integrated input buffer to provide excellent dynamic performance while maintaining low power consumption. The integrated input buffer eliminates charge kickback noise coming from the internal switched capacitor sampling circuits and eases the system-level design of the driving amplifier, anti-aliasing filter, and impedance matching. An input sampling clock divider provides integer divide ratios with configurable phase selection to simplify system clocking. An integrated low-noise voltage reference eases board level design without requiring external decoupling capacitors. The output digital data is provided through a JESD204B subclass 1 interface from a 56-pin, 8mm × 8mm WQFN package. A SPI is available to configure the device that is compatible with 1.2V to 3.0V logic.