ADC3242EVM

595-ADC3242EVM
ADC3242EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC3242EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
ADC
ADC3242
1.8 V
Bulk
Brand: Texas Instruments
Description/Function: ADC3242 evaluation module
Interface Type: Serial LVDS
Product Type: Data Conversion IC Development Tools
Series: ADC3423
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.