ADC32RF45EVM

Texas Instruments
595-ADC32RF45EVM
ADC32RF45EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC32RF45 Eval Modul e

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,79,485.96 ₹2,79,485.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
ADC
ADC32RF45
5 V
Brand: Texas Instruments
Description/Function: Evaluates the ADC32RF45 family of high-speed, JESD204B interface ADCs
Interface Type: USB
Operating Supply Current: 3 A
Product Type: Data Conversion IC Development Tools
Series: ADC32RF45
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF45EVM Evaluation Module (EVM)

Texas Instruments ADC32RF45EVM Evaluation Module (EVM) demonstrates the performance of a dual 3Gsps 14-bit ADC with the JESD204B interface. The evaluation module includes the ADC32RF45 device and JESD204B clocking is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for each channel of the ADC is connected by default to a transformer input circuit which can be connected to a 50-ohm single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50-ohm single-ended clock source. An onboard LMK04828 can be used to generate the necessary JESD204B clocks. Configuration register access is provided through the on-board USB connection and a Windows-based GUI. An industry-standard JESD204B pin assignment on a FMC connector allows direct connection to the TSW14J56 Capture Card as well as many commercially available FPGA development platforms.