ADC32RF55IRTD

Texas Instruments
595-ADC32RF55IRTD
ADC32RF55IRTD

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 14-bit 3-GSPS RF-sampling A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,11,255.06 ₹2,89,26,315.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF55
SMD/SMT
VQFN-64
14 bit
2 Channel
SPI
3 GS/s
Differential
68.6 dB
- 40 C
+ 85 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.85 LSB
ENOB - Effective Number of Bits: 9.9 bit
FPBW - Full Power Bandwidth: 2.75 GHz
Gain Error: 3 %FSR
INL - Integral Nonlinearity: 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Product: ADC Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 58.2 dB
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.175 V
THD - Total Harmonic Distortion: 61 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF5x RF Sampling Data Converters

Texas Instruments ADC32RF5x RF Sampling Data Converters are single core 14-bit, 2.6GSPS to 3GSPS, dual channel analog to digital converters (ADC) that support RF sampling with input frequencies up to 3GHz. The design maximizes signal-to-noise ratio (SNR) and delivers a noise spectral density of -155dBFS/Hz. Using additional internal ADCs along with on-chip signal averaging, the noise density improves to -161dBFS/Hz.