ADC32RF80EVM

Texas Instruments
595-ADC32RF80EVM
ADC32RF80EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC32RF80EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,84,749.69 ₹2,84,749.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
ADC
ADC32RF80
5 V
Brand: Texas Instruments
Description/Function: Evaluation module for ADC32RF80
Interface Type: JESD204B, USB
Product Type: Data Conversion IC Development Tools
Series: ADC32RF80
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF80EVM Data Converter Evaluation Module

Texas Instruments ADC32RF80EVM Data Converter Evaluation Module (EVM) demonstrates the performance of an ADC32RF80. The ADC32RF80 is a dual 3Gsps 14 bit ADC with the JESD204B interface. The evaluation module includes the ADC32RF80 device, and JESD204B clocking is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for each channel of the ADC is by default connected to a transformer input circuit. This input can be connected to a 50ohm single ended signal source. An onboard LMK04828 can be used to generate the necessary JESD204B clocks.