ADC34J42EVM

Texas Instruments
595-ADC34J42EVM
ADC34J42EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC34J42 Evaluation Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,268.81 ₹34,268.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADC34J42
1.8 V
Brand: Texas Instruments
Description/Function: ADC34J42 evaluation module
For Use With: ADC34J42
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ADC34J42
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC34J45EVM Evaluation Module (EVM)

Texas Instruments ADC34J45EVM Evaluation Module (EVM) demonstrates the performance of a low power quad 160Msps 14-bit ADC. The evaluation Module includes the ADC34J45 device, LMK04828 JESD204B clocking solution, and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50ohm single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50ohm single-ended clock source. The onboard LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a GUI.