ADC34RF72IANH

Texas Instruments
595-ADC34RF72IANH
ADC34RF72IANH

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-channel 16-bit 1.5-GSPS ultra-lo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,91,222.13 ₹2,27,55,433.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC34RF72
SMD/SMT
FCCSP-289
16 bit
4 Channel
Serial
1.5 Gb/s
Differential
1.175 V to 1.85 V
875 mV to 925 mV
73 dBFS
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 11.8 bit
FPBW - Full Power Bandwidth: 1.8 GHz
Gain Error: 1 %FSR
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 4.4 W
Power Consumption: 2.2 W
Product: Data Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.3 dBFS
Factory Pack Quantity: 119
Subcategory: Data Converter ICs
Supply Voltage - Max: 925 mV
Supply Voltage - Min: 875 mV
THD - Total Harmonic Distortion: 82 dBc
Type: RF Sampling Data Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.