ADC3548IRTDT

Texas Instruments
595-ADC3548IRTDT
ADC3548IRTDT

Mfr.:

Description:
Analog to Digital Converters - ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹7,830.85 ₹19,57,712.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
SMD/SMT
VQFN-64
14 bit
1 Channel
LVDS
250 Ms/s
Differential
SAR
1.15 V to 1.85 V
1.15 V to 1.85 V
84.5 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADC3669EVM
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 13.7 bit
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 3 % FSR
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 369 mW
Power Consumption: 119 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.1 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.15 V
THD - Total Harmonic Distortion: 80 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.