ADC3549IRTDT

Texas Instruments
595-ADC3549IRTDT
ADC3549IRTDT

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit one-channel 5 00MSPS ADC with LVD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹10,170.60 ₹25,42,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ADC3549
SMD/SMT
VQFN-64
14 bit
1 Channel
SPI
500 MS/s
Differential
1.15 V to 1.225 V, 1.75 V to 1.85 V
1.15 V to 1.225 V, 1.75 V to 1.85 V
74 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 11.7 bits
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 3 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Differential LVDS
Pd - Power Dissipation: 435 mW
Power Consumption: 435 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 77 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.