ADC3582IRSBT

Texas Instruments
595-ADC3582IRSBT
ADC3582IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 18-b it 25-MSPS low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9,315.20 ₹9,315.20
₹7,787.98 ₹77,879.80
₹7,406.88 ₹1,85,172.00
₹6,988.50 ₹6,98,850.00
Full Reel (Order in multiples of 250)
₹6,767.66 ₹16,91,915.00
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3582
SMD/SMT
WQFN-40
18 bit
1 Channel
SPI
25 MS/s
Differential
1.75 V to 1.85 V
84.6 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 13.7 bit
INL - Integral Nonlinearity: 7 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 85 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 90 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 83.9 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 89 dBc
Type: ADC'S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.