ADC3641IRSBT

Texas Instruments
595-ADC3641IRSBT
ADC3641IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 14-bit 10-MSPS low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,689.75 ₹4,689.75
₹3,847.40 ₹38,474.00
₹3,636.82 ₹90,920.50
₹3,555.75 ₹3,55,575.00
Full Reel (Order in multiples of 250)
₹3,294.84 ₹8,23,710.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3641
SMD/SMT
WQFN-40
14 bit
2 Channel
SPI
10 MS/s
1.75 V to 1.85 V
1.8 V
79 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 12.8 bit
Gain Error: 1 % FSR
INL - Integral Nonlinearity: 0.6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS
Pd - Power Dissipation: 58 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 90 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78.8 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 87 dBc
Type: Low Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADC364x Analog to Digital Converters (ADCs)

Texas Instruments ADC364x Analog to Digital Converters (ADCs) are low-noise, ultralow-power, 14-bit, 10MSPS to 65MSPS dual-channel, high-speed ADCs. These ADC364x ADCs are designed for low power consumption and feature a noise spectral density of -155dBFS/Hz, combined with excellent linearity and dynamic range. The ADC364x ADCs consume only 72mW/ch at 65MSPS, and power consumption scales well with lower sampling rates.