ADC3643IRSBT

Texas Instruments
595-ADC3643IRSBT
ADC3643IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 14-bit 65-MSPS low-noise A A 595-ADC3643IRSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹6,450.85 ₹16,12,712.50
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3643
SMD/SMT
WQFN-40
14 bit
2 Channel
Serial CMOS
65 MS/s
Differential/Single-Ended
SAR
1.8 V
74 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.2 LSB
ENOB - Effective Number of Bits: 12.8 bit
Gain Error: 0.6 %FSR, 0.8 %FSR
INL - Integral Nonlinearity: +/- 0.6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 176 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V, 1.6 V
SFDR - Spurious Free Dynamic Range: 84 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.4 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 81 dBc
Type: Low-Noise, Low Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC364x Analog to Digital Converters (ADCs)

Texas Instruments ADC364x Analog to Digital Converters (ADCs) are low-noise, ultralow-power, 14-bit, 10MSPS to 65MSPS dual-channel, high-speed ADCs. These ADC364x ADCs are designed for low power consumption and feature a noise spectral density of -155dBFS/Hz, combined with excellent linearity and dynamic range. The ADC364x ADCs consume only 72mW/ch at 65MSPS, and power consumption scales well with lower sampling rates.