ADC3664EVM

595-ADC3664EVM
ADC3664EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC3664 dual 14-bit 125-MSPS high-SNR DI DISC-BY-MFG-05/2025

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
ADC
ADC3664
5 V
Brand: Texas Instruments
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADC3664
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3664EVM Evaluation Module

Texas Instruments ADC3664EVM Evaluation Module provides a proven design to evaluate the ADC3664 ADC. The ADC3664 is an ultra-low-power, high-linearity, analog-to-digital converter (ADC). Designed for the lowest noise performance, the ADC3664 delivers a noise spectral density of –156.9dBFS/Hz combined with excellent linearity and dynamic range.

ADC3664EVMCVAL Evaluation Module

Texas Instruments ADC3664EVMCVAL Evaluation Module demonstrates the ADC3664-SP converters. The ADC3664-SP are low-noise, ultra-low-power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are developed for low noise performance and provide a noise spectral density of -158dBFS/Hz. The ADC3664-SP utilizes a serial LVDS interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps.