ADC3664IRSBR

Texas Instruments
595-ADC3664IRSBR
ADC3664IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 14-bit 125-MSPS high-SNR A A 595-ADC3664IRSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹10,506.98 ₹3,15,20,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹13,422.58
Min:
1

Similar Product

Texas Instruments ADC3664IRSBT
Texas Instruments
Analog to Digital Converters - ADC Dual-channel 14-bit 125-MSPS high-SNR A A 595-ADC3664IRSBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3664
SMD/SMT
WQFN-40
14 bit
2 Channel
Serial
125 MS/s
Differential
SAR
1.8 V
1.8 V
78.9 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADC3664EVM
DNL - Differential Nonlinearity: 0.9 LSB
ENOB - Effective Number of Bits: 12.6 bit
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 3 % FSR
INL - Integral Nonlinearity: 2.6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 200 mW
Power Consumption: 12 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 84 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.7 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 80 dBc
Type: Ultra Low Noise Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC366x Dual Channel Analog-to-Digital Converters

Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are designed for low noise performance and deliver a noise spectral density of –158dBFS/Hz (ADC3661, ADC3662, ADC3663, ADC3664) or -159dBFS/Hz (ADC3660) combined with excellent linearity and dynamic range. The ADC366x offers good DC precision and IF sampling support making these devices suitable for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 71mW/ch (ADC3660) or 94mW/ch (ADC3661, ADC3662, ADC3663, ADC3664) at 65MSPS, and power consumption that scales well with lower sampling rates.