ADC3669IRTD

Texas Instruments
595-ADC3669IRTD
ADC3669IRTD

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit two-channel 5 00-MSPS ADC with L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,564.90 ₹79,46,874.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3669
SMD/SMT
VQFN-64
16 bps
2 Channel
LVDS
500 Ms/s
Differential
Pipeline
2.1 V
2.1 V
75.2 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADC3669EVM
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 12.3 bit
FPBW - Full Power Bandwidth: 1.4GHz
Gain Error: 1 %FSR, 3 %FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 750 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 64.4 dBFS
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 63 dBc
Type: Dual-Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.