ADC3681IRSBR

Texas Instruments
595-ADC3681IRSBR
ADC3681IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 18-bit 10-MSPS low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹6,751.82 ₹2,02,55,460.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3681
SMD/SMT
VQFN-40
18 bit
2 Channel
Serial
10 MS/s
Differential
1.75 V to 1.85 V
84.4 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 13.7 bit
Gain Error: 0.9 % FSR
INL - Integral Nonlinearity: 7 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 106 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 87 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84.4 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 86 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC368x Low-Noise Low Power ADCs

Texas Instruments ADC368x Low-Noise Low Power Analog-to-Digital Converters (ADCs) are low noise, ultra-low power 18-bit 65MSPS high-speed dual channel ADC family. Designed for low noise performance, it delivers a noise spectral density of -160dBFS/Hz combined with excellent linearity and dynamic range. The ADC368x offers incredible DC precision and IF sampling support, making it suited for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 94mW at 65Msps, and its power consumption scales well with lower sampling rates.