ADC3910S025IRSMR

Texas Instruments
595-ADC3910S025IRSMR
ADC3910S025IRSMR

Mfr.:

Description:
Analog to Digital Converters - ADC 10-bit one-channel 2 5-MSPS ADC single

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹636.42 ₹19,09,260.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADC3910S025
SMD/SMT
VQFN-32
10 bit
1 Channel
SPI
25 MS/s
Single-Ended
SAR
61.1 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 9.9 bit
Features: On Chip Digital Filter
FPBW - Full Power Bandwidth: 150 MHz
Gain Error: 0.8 %/FSR
INL - Integral Nonlinearity: 0.5 LSB
Output Type: CMOS
Pd - Power Dissipation: 41 mW
Power Consumption: 4 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 65 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 59.9 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 65 dBc
Type: Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3910Dx & ADC3910Sx 10-Bit 125MSPS ADCs

Texas Instruments ADC3910Dx and ADC3910Sx 10-Bit 125MSPS Analog-to-Digital Converters (ADCs) are a family of ultra-low power 10-bit 125MSPS high-speed single and dual-channel analog-to-digital converters. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 92mW at 125Msps with power consumption that scales with lower sampling rates.