ADCS7477AIMFE/NOPB

Texas Instruments
926-ADCS7477AIMFENPB
ADCS7477AIMFE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 1MSPS 10-Bit A/D Co nverters in SOT-23 & A 926-ADCS7477AIMFNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹302.84 ₹3,028.40
₹278.61 ₹6,965.25
₹251.59 ₹25,159.00
Full Reel (Order in multiples of 250)
₹228.29 ₹57,072.50
₹226.43 ₹1,13,215.00
₹219.90 ₹2,19,900.00
₹216.18 ₹5,40,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹399.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹339.18
Min:
1

Similar Product

Texas Instruments ADCS7477AIMF/NOPB
Texas Instruments
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7477AIMFX A 926-ADCS7477AIMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADCS7477
SMD/SMT
SOT-23-6
10 bit
1 Channel
3-Wire, SPI
1 MS/s
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.