ADS1014LIYCJR

Texas Instruments
595-ADS1014LIYCJR
ADS1014LIYCJR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit 3.3-kSPS one -channel delta-sigma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,839

Stock:
2,839 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.02 ₹273.02
₹205.00 ₹2,050.00
₹187.29 ₹4,682.25
₹168.66 ₹16,866.00
₹159.34 ₹39,835.00
₹156.54 ₹78,270.00
₹151.88 ₹1,51,880.00
Full Reel (Order in multiples of 3000)
₹151.88 ₹4,55,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1014L
SMD/SMT
DSBGA-12
12 bit
1 Channel
Differential/Single-Ended
Sigma-Delta
2 V to 3.6 V
2 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1115EVM-PDK
Gain Error: 0.25 %
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 500 mW
Power Consumption: 300 mW
Product: One-Channel Delta-Sigma ADC
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS101xL 12-Bit Delta-Sigma ADCs

Texas Instruments ADS101xL 12-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA and 10-pin VSSOP packages. The ADS101xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.