ADS1114LIYCJR

Texas Instruments
595-ADS1114LIYCJR
ADS1114LIYCJR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 860-SPS one- channel delta-sigma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹477.08 ₹477.08
₹359.67 ₹3,596.70
₹330.79 ₹8,269.75
₹298.18 ₹29,818.00
₹285.13 ₹71,282.50
Full Reel (Order in multiples of 3000)
₹241.34 ₹7,24,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1114L
SMD/SMT
DSBGA-12
16 bit
1 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS111xL 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111xL 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 16-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA, and 10-pin VSSOP packages. The ADS111xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.