ADS1120IPWR

Texas Instruments
595-ADS1120IPWR
ADS1120IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Pwr Low-Noise 16 -Bit ADC A 595-ADS1 A 595-ADS1120IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,060

Stock:
1,060
Can Dispatch Immediately
On Order:
2,000
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹677.42 ₹677.42
₹522.74 ₹5,227.40
₹483.60 ₹12,090.00
₹440.74 ₹44,074.00
₹417.45 ₹1,04,362.50
₹409.99 ₹4,09,990.00
Full Reel (Order in multiples of 2000)
₹383.90 ₹7,67,800.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹810.67
Min:
1

Similar Product

Texas Instruments ADS1120IPW
Texas Instruments
Analog to Digital Converters - ADC Low-Pwr Low-Noise 16 -Bit ADC A 595-ADS1 A 595-ADS1120IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1120
SMD/SMT
TSSOP-16
16 bit
4 Channel
SPI
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 0.002 % FSR
Moisture Sensitive: Yes
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.