ADS1120QPWRQ1

Texas Instruments
595-ADS1120QPWRQ1
ADS1120QPWRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Pwr/Noise 16-Bit 16-TSSOP -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,497

Stock:
3,497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹736.69 ₹736.69
₹570.48 ₹5,704.80
₹529.16 ₹13,229.00
₹483.34 ₹48,334.00
₹461.78 ₹1,15,445.00
₹448.30 ₹2,24,150.00
₹437.52 ₹4,37,520.00
Full Reel (Order in multiples of 2000)
₹403.38 ₹8,06,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1120
SMD/SMT
TSSOP-16
16 bit
2 Channel/4 Channel
SPI
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Data Acquisition
Unit Weight: 58.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99