ADS1146IPWR

Texas Instruments
595-ADS1146IPWR
ADS1146IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC For Temp Sen sors A 595-ADS1146I A 595-ADS1146IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,314

Stock:
3,314 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3314 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹678.35 ₹678.35
₹522.74 ₹5,227.40
₹484.54 ₹12,113.50
₹441.67 ₹44,167.00
₹409.06 ₹1,02,265.00
₹396.95 ₹3,96,950.00
Full Reel (Order in multiples of 2000)
₹370.86 ₹7,41,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹776.19
Min:
1

Similar Product

Texas Instruments ADS1146IPW
Texas Instruments
Analog to Digital Converters - ADC 16B ADC For Temp Sen sors A 595-ADS1146I A 595-ADS1146IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1146
SMD/SMT
TSSOP-16
16 bit
1 Channel
SPI
2 kS/s
Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS114x/ADS114x-Q1 16-bit ADCs for Temp Sensors

Texas Instruments ADS114x/ADS114x-Q1 16-bit Analog-to-Digital Converters (ADCs) for temperature sensors feature data output rates up to 2kSPS and a single-cycle settling digital filter for all data rates. The TI ADS1147 and ADS1148 also provide a built-in voltage reference with 10mA output capacity and two matched programmable current DACs. The Texas Instruments ADS114x/ADS114x-Q1 provides a complete front-end solution for temperature sensor applications, including thermal couples, thermistors, and resistance temperature detectors (RTDs). The ADS114x-Q1 devices are AEC-Q100 qualified for automotive applications.