ADS1148IRHBR

Texas Instruments
595-ADS1148IRHBR
ADS1148IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC For Temp Sen sor A 595-ADS1148IR A 595-ADS1148IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,011.93 ₹1,011.93
₹791.10 ₹7,911.00
₹735.19 ₹18,379.75
₹674.62 ₹67,462.00
₹642.01 ₹1,60,502.50
₹629.90 ₹3,14,950.00
₹614.99 ₹6,14,990.00
Full Reel (Order in multiples of 3000)
₹585.17 ₹17,55,510.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹995.16
Min:
1

Similar Product

Texas Instruments ADS1148IRHBT
Texas Instruments
Analog to Digital Converters - ADC 16B ADC For Temp Sen sor A 595-ADS1148IR A 595-ADS1148IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1148
SMD/SMT
VQFN-32
16 bit
7 Channel
SPI
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.3 mW
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 500 mV to 5.35 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS114x/ADS114x-Q1 16-bit ADCs for Temp Sensors

Texas Instruments ADS114x/ADS114x-Q1 16-bit Analog-to-Digital Converters (ADCs) for temperature sensors feature data output rates up to 2kSPS and a single-cycle settling digital filter for all data rates. The TI ADS1147 and ADS1148 also provide a built-in voltage reference with 10mA output capacity and two matched programmable current DACs. The Texas Instruments ADS114x/ADS114x-Q1 provides a complete front-end solution for temperature sensor applications, including thermal couples, thermistors, and resistance temperature detectors (RTDs). The ADS114x-Q1 devices are AEC-Q100 qualified for automotive applications.