ADS1174IPAPT

Texas Instruments
595-ADS1174IPAPT
ADS1174IPAPT

Mfr.:

Description:
Analog to Digital Converters - ADC Quad Simult Sampling 16B A 595-ADS1174IP A 595-ADS1174IPAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,796.51 ₹1,796.51
₹1,431.24 ₹14,312.40
₹1,339.93 ₹33,498.25
₹1,248.61 ₹1,24,861.00
Full Reel (Order in multiples of 250)
₹1,188.98 ₹2,97,245.00
₹1,147.05 ₹5,73,525.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1174
SMD/SMT
HTQFP-64
16 bit
4 Channel
SPI
52 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 1.95 V
97 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 210 mW
Power Consumption: 135 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.95 V, 5.25 V
Supply Voltage - Min: 1.65 V, 4.75 V
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.