ADS1178IPAPR

Texas Instruments
595-ADS1178IPAPR
ADS1178IPAPR

Mfr.:

Description:
Analog to Digital Converters - ADC Octal Simultaneous S ampling 16B A 595-A A 595-ADS1178IPAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1178
SMD/SMT
HTQFP-64
16 bit
8 Channel
SPI
52 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 1.95 V
97 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 355 mW
Power Consumption: 245 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.95 V, 5.25 V
Supply Voltage - Min: 1.65 V, 4.75 V
Unit Weight: 258.200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1,585

Stock:
1,585 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,253.09 ₹2,253.09
₹1,807.69 ₹18,076.90
₹1,695.88 ₹42,397.00
₹1,579.40 ₹1,57,940.00
₹1,530.95 ₹3,82,737.50
₹1,511.38 ₹7,55,690.00
Full Reel (Order in multiples of 1000)
₹1,450.81 ₹14,50,810.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,653.77
Min:
1

Similar Product

Texas Instruments ADS1178IPAPT
Texas Instruments
Analog to Digital Converters - ADC Octal Simultaneous S ampling 16B A 595-A A 595-ADS1178IPAPR