ADS1192IRSMR

Texas Instruments
595-ADS1192IRSMR
ADS1192IRSMR

Mfr.:

Description:
Analog Front End - AFE Low Pwr Int AFE for ECG App A 595-ADS119 A 595-ADS1192IRSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹382.97 ₹11,48,910.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1192
Biopotential
8 kS/s
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Power Consumption: 670 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.