ADS1194CZXGR

Texas Instruments
595-ADS1194CZXGR
ADS1194CZXGR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power 4Ch 16B An a ADC A 595-ADS1194 A 595-ADS1194CZXGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹854.46 ₹8,54,460.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,588.72
Min:
1

Similar Product

Texas Instruments ADS1194CZXGT
Texas Instruments
Analog to Digital Converters - ADC Low-Power 4Ch 16B An a ADC A 595-ADS1194 A 595-ADS1194CZXGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1194
SMD/SMT
NFBGA-64
16 bit
4 Channel
SPI
8 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
97 dB
0 C
+ 70 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 15 ppm
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 5.7 mW
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.1 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS119x 16-Bit Analog Front-End (AFE) Devices

Texas Instruments ADS119x 16-Bit Analog Front-End (AFE) Devices for biopotential measurements enable the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. These low-power devices have a flexible input multiplexer per channel that can be independently connected to the internally generated signals for test, temperature, and lead-off detection. The TI ADS119x devices operate at data rates as high as 8kSPS, allowing the implementation of software pace detection. The devices are designed for use in a variety of medical instrumentation, including patient monitoring (Holter, event, stress, and vital signs, including ECG, AED, and telemedicine) as well as evoked audio potential (EAP) and sleep study monitors.