ADS1201U/1K

595-ADS1201U/1K
ADS1201U/1K

Mfr.:

Description:
Analog to Digital Converters - ADC High Dynamic Range D elta-Sig Modulator A 595-ADS1201U

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹4,584.46
Min:
1

Similar Product

Texas Instruments ADS1201U
Texas Instruments
Analog to Digital Converters - ADC High Dynamic Range D elta-Sig Modulator A 595-ADS1201U/1K
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS1201
SMD/SMT
SOIC-16
24 bit
1 Channel
I2C
1 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 40 mW
Power Consumption: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.