ADS1202IPWT

Texas Instruments
595-ADS1202IPWT
ADS1202IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC Current Shunt D-S Mo dulator A 595-ADS12 A 595-ADS1202IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹793.89 ₹793.89
₹687.67 ₹6,876.70
₹675.56 ₹16,889.00
Full Reel (Order in multiples of 250)
₹556.28 ₹1,39,070.00
₹540.44 ₹2,70,220.00
₹525.54 ₹5,25,540.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1202
SMD/SMT
TSSOP-8
16 bit
1 Channel
3-Wire
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
4.5 V to 5.5 V
70.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1202EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 12 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 47.5 mW
Power Consumption: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.