ADS1220EVM

Texas Instruments
595-ADS1220EVM
ADS1220EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1220 EVAL MOD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 12-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,954.00 ₹27,954.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Systems
ADS1220
3.3 V to 5 V
Brand: Texas Instruments
Description/Function: Evaluation Board for Low-Power, Low-Noise, 24-Bit ADC for Small Signal Sensors
For Use With: ADS1220
Product Type: Data Conversion IC Development Tools
Series: ADS1220
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.