ADS1222IPWR

Texas Instruments
595-ADS1222IPWR
ADS1222IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Conv w/2-Ch D iff Input Mltplxer A 595-ADS1222IPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 442 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,210.41 ₹1,210.41
₹952.30 ₹9,523.00
₹887.07 ₹22,176.75
₹817.19 ₹81,719.00
₹813.46 ₹2,03,365.00
₹772.46 ₹3,86,230.00
₹753.83 ₹7,53,830.00
Full Reel (Order in multiples of 2000)
₹724.01 ₹14,48,020.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,428.45
Min:
1

Similar Product

Texas Instruments ADS1222IPWT
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Conv w/2-Ch D iff Input Mltplxer A 595-ADS1222IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1222
SMD/SMT
TSSOP-14
24 bit
2 Channel
I2C, SPI
240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Temp Sensor
INL - Integral Nonlinearity: 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.25 mW
Power Consumption: 1.35 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.