ADS1232IPWG4

Texas Instruments
595-ADS1232IPWG4
ADS1232IPWG4

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se ALT 595-ADS1232I ALT 595-ADS1232IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,386

Stock:
1,386 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,127.48 ₹1,127.48
₹916.89 ₹9,168.90
₹720.28 ₹18,007.00
₹706.30 ₹84,756.00
₹688.60 ₹2,06,580.00
₹661.58 ₹3,57,253.20
₹659.71 ₹7,91,652.00
2,400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹983.05
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹697.92
Min:
1

Similar Product

Texas Instruments ADS1232IPW
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1232IPW A 595-ADS1232IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1232
SMD/SMT
TSSOP-24
24 bit
2 Channel
I2C, SPI
80 S/s
Differential
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Development Kit: ADS1232REF
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA
INL - Integral Nonlinearity: +/- 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 13.1 mW
Power Consumption: 4.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.